Product Detail   





Mouser Part #: 831-FLU3-40-1AD
Manufacturer Part #: FLU3-40-1AD
Manufacturer: Ault / SL Power
Description: Linear & Switching Power Supplies POWER SUPPLY
Important Information: This product is Non-Stocked.
Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.

Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Ault / SL Power
Product Category: Linear & Switching Power Supplies
RoHS: In Transition
Product: Switching
Commercial/Medical: Commercial
Output Power Rating: 25 W
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 5 A
Output Voltage (Channel 2): 12 V
Output Current (Channel 2): 3 A
Output Voltage (Channel 3): - 12 V
Output Current (Channel 3): 0.7 A
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Type: Triple Output


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 288
    Multiples: 1
Pricing (USD)
288 $44.50
 
More: Get Quote

To add to a project, please Log In.