Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
675-BVL121200003N
Manufacturer Part #:

BVL121200003N

Manufacturer:

Description:
Battery Chargers 12V, 1.2A, 17.64W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Brand: Ault / SL Power
Chemistry: Sealed Lead Acid
Output Voltage: 12 V
Output Current: 1.2 A
Termination Style: 2.5 mm Barrel Plug
Number of Batteries: 1 Battery
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
112 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.79
  5: $52.81
  10: $52.57
  50: $50.31
  100: $48.58
  500: Quote

To add to a project, please Log In.

106889023 188492425