United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 556-U6083BMY
Manufacturer Part #:

U6083B-MY

Manufacturer:

Atmel

Description: Soft Switching PWM Controllers PWM Highside Driver 18-100% Dimmer
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: Atmel
Product Category: Soft Switching PWM Controllers
RoHS: RoHS Compliant Details
Number of Outputs: Single Output
Output Current: 1 mA
Switching Frequency: 2000 KHz
Operating Supply Voltage: 4.4 V to 25 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: DIP-8
Factory Pack Quantity: 2800
Type: High Speed PWM Controller



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 2040
    Multiples: 1
Pricing (USD)
2,040: $1.28
 
More: Get Quote

To add to a project, please Log In.