Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-T2117TASY
Manufacturer Part #:

T2117-TASY

Manufacturer:

Description: Power Switch ICs - Power Distribution Zero Cross Switch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1
Operating Supply Voltage: 9 V to 10 V
Supply Current (Max): 0.5 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Maximum Power Dissipation: 400 mW
Minimum Operating Temperature: 0 C
Output Current: - 0.1 A
Packaging: Tube
Factory Pack Quantity: 1120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
XTR101AP
Current Sense Amplifiers Prec Lo-Drift 4-20mA 2-Wi ...
Texas Instruments
1: $19.78
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $0.96
LMZ12003TZ-ADJ/NOPB
DC/DC Switching Converters 20V,3A PWR MODULE
Texas Instruments
1: $11.58
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
LM2841XMK-ADJL/NOPB
DC/DC Switching Regulators 300MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.67
FH28-60S-0.5SH(05)
FFC & FPC Connectors FFC/FPC SKT 60 POS .5mm Solde ...
Hirose Connector
1: $2.59
CM2020-00TR
ESD Suppressors HDMI Port P/I Device Transmitter
ON Semiconductor
1: $1.34
TPDV1225RG
Sidacs 25A High Volt Triac 1200V 150mA IGT
STMicroelectronics
1: $5.73
IRS2001STRPBF
Power Driver ICs Hi&Lw Sd Drvr
International Rectifier
1: $1.68
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
FH12S-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.83
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
STM811SW16F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.68
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
BTB16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.06
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
FDG6316P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.50

000000001