|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-MSL3082CS
Manufacturer Part #:

MSL3082CS

Manufacturer:

Description:
LED Lighting Drivers 8Str Hi Pwr White or RGB LED Drivers
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 12 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-44
Brand: Atmel
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pd - Power Dissipation: 2619 mW
Factory Pack Quantity: 1800
Supply Current - Max: 1000 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-MSL3082CS-R MSL3082CS-R Reel Non-Stocked $4.80 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1800
Multiples: 1800
Pricing (USD)
$4.96
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
LED Lighting Drivers 8Str Hi Pwr White or RGB LED Drivers

To add to a project, please Log In.

141392295 106086869 142934085 157530393 121159121 134489215 174962586 147914401 151682008 167623012 146259450 170638211Alternative Packaging