|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-MSL2160DQ
Manufacturer Part #:

MSL2160DQ

Manufacturer:

Description:
LED Lighting Drivers 16-StringRGBLED Dvrs AdapPwrContr E2Prom
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 12 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-64
Brand: Atmel
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pd - Power Dissipation: 2100 mW
Factory Pack Quantity: 1300
Supply Current - Max: 30 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-MSL2160DQ-R MSL2160DQ-R Reel Non-Stocked $6.38 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1300
Multiples: 1300
Pricing (USD)
$6.30
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
LED Lighting Drivers 16String White & RGB LED Drivers with A

To add to a project, please Log In.

147037330 121159121 141392295 164295505 142934085 157530393 197847692 151682008 167623012 134489215 147914401 174962586 146259450 170638211Alternative Packaging