|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-MSL1060AW
Manufacturer Part #:

MSL1060AW

Manufacturer:

Description:
LED Lighting Drivers 6 Str PWM w Digtl 1.1MHz 48VBoost 1.5%
Mouser Online Catalog Page 373, Mouser Online Catalog
PDF Page 373, PDF Catalog Page
MSL1060AW Datasheet MSL1060AW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.75 V to 36 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: Atmel
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2450
Supply Current - Max: 25 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-MSL1060AW-R MSL1060AW-R Reel Non-Stocked $3.43 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,774
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,312
DV164130 In-Circuit Debuggers 55
PIC16F887-I/P 8-bit Microcontrollers - MCU 2,831
PDS760-13 Schottky Diodes & Rectifiers 17,658
SRR1260-330M Fixed Inductors 2,643
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,439
MAX232N RS-232 Interface IC 3,455
ERJ-3EKF3303V Thick Film Resistors - SMD 104,511
Real Time Availability
Stock:
1,576 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$6.31
10:
$5.68
25:
$5.18
50:
$4.95
100:
$4.67
250:
$4.27
500:
$3.90
$3.52
Reel of 2450
To purchase full reel, order in multiples of 2450:
$3.36

To add to a project, please Log In.

141392295 161517634 157530393 171216799 147037330 121159121 197847692 147914401 128534242 134489215 146259450 174962586 167623012 151682008 170638211Alternative Packaging