Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-E6248
Manufacturer Part #:

E6248

Manufacturer:

Description: Touch Sensor Development Tools QT60248-ASG
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: QT60248
Interface Type: SPI, USB
Operating Voltage: 5 V
Data Bus Width: 8 bit
Factory Pack Quantity: 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $192.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT90CAN32-16AU
8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH ...
Atmel
1: $6.97
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
9-146261-0
Headers & Wire Housings HDR VT 2X40P .1" 230/090 3 ...
TE Connectivity / AMP
1: $6.84
52271-1269
FFC & FPC Connectors 1MM RA 12P SMT CONN ZIF AU BT ...
Molex
1: $1.67
ATMEGA8-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.55
1M-1010-010-3365-006.0-00-AB-00-0
Cable Assemblies 10P 6" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
1: $5.35
1M-1010-010-3365-012.0-00-AB-00-0
Cable Assemblies 10P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $4.46
52271-1869
FFC & FPC Connectors 1MM RA 18P SMT CONN ZIF AU BT ...
Molex
1: $2.17
1594EBK
Enclosures, Boxes, & Cases PLASTIC 6.50X4.13BLK
Hammond Manufacturing
1: $13.18
1599ESGY
Enclosures, Boxes, & Cases 6.70 X 3.35 X 1.38
Hammond Manufacturing
1: $5.85
45P80-1
PCBs & Breadboards 8.08X4.50X.062 042" Hole Diamet ...
Vector
1: $28.05
QT60168-ASG-SL683
Interface - Specialized Integrated Circuit
Atmel
1: $5.20


126916482 106343196 144949695 132298683