Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-DEMOBRD-U4091BM
Manufacturer Part #:

DEMOBOARD-U4091BM

Manufacturer:

Description:
Audio IC Development Tools COM-PROGR. TELEPHONE AUDIO PROCESSOR
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Demonstration Boards
Type: Audio DSP
Tool Is For Evaluation Of: U4091BM-R
Operating Supply Voltage: 3.3 V, 5.5 V
Operating Supply Current: 6 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


144965998 147452088 172457088 148666662