Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY85V10PU
Manufacturer Part #:

ATtiny85V-10PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-8
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 4
Data ROM Size: 512 B
Interface Type: USI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 2
Processor Series: ATTINY8x
Program Memory Type: Flash
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,721 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  10: $1.89
  25: $1.42
  100: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
FK28Y5V1H104Z
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.18
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.37
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
FSM2JART
Tactile Switches TACTILE SWITCH 12VDC 2.55N
TE Connectivity / Alcoswitch
1: $0.29
S102K29Y5PN6TJ5R
Ceramic Disc Capacitors .2LS 1000PF 1KV 10%
Vishay/BC Components
1: $0.10
67996-406HLF
Headers & Wire Housings 6P DR UNSHRD HRD TIN OVER ...
FCI
1: $0.24
UVR1H220MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
C566C-BFS-CS0W0352
Standard LEDs - Through Hole 70/35DG BL STNDOF HI ...
Cree, Inc.
1: $0.22
IR333C/H0/L10
Infrared Emitters Infrared LED 940nm 10 mW/sr
Everlight
1: $0.25
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
MF1/4DCT52R1500F2
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.06
122-7520-GR
Battery Holders, Snaps & Contacts 20MM THRU HOLE B ...
Eagle Plastic Devices
1: $0.91
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.23


128624881 184165198 126370038 140163296 177705945 115827378 162610219 147578309 195047357