|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATTINY45V10SU
Manufacturer Part #:

ATtiny45V-10SU

Manufacturer:

Description:
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins
Mouser Online Catalog Page 223, Mouser Online Catalog
PDF Page 223, PDF Catalog Page
ATtiny45V-10SU Datasheet ATtiny45V-10SU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 4 kB
Data RAM Size: 256 B
Brand: Atmel
ADC Resolution: 10 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: ATTINY 45
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: USI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 4
Number of I/Os: 6 I/O
Number of Timers/Counters: 2 Timer
Packaging: Tube
Processor Series: tinyAVR
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 95
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: ATTINY
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATTINY45V-10SUR ATTINY45V-10SUR Reel In Stock $2.65 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132170 RF Adapters - In Series 3,963
AD9912ABCPZ Data Acquisition ADCs/DACs - Specialized 174
132182 RF Connectors / Coaxial Connectors 1,231
G2R-1-E-DC12 General Purpose Relays 2,411
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 1,943
NFM41PC204F1H3L Feed Through Capacitors 13,381
LM1117IDTX-3.3/NOPB LDO Voltage Regulators 7,743
LM338T/NOPB Linear Voltage Regulators 6,088
MIC5270-3.0YM5-TR LDO Voltage Regulators 2,675
Real Time Availability
Stock:
3,164 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.58
10:
$2.30
25:
$2.07
50:
$1.94
100:
$1.89
250:
$1.70
500:
$1.52
$1.28
$1.27

To add to a project, please Log In.

147578309 197847692 115827378 128624881 140163296 162610219 177705945 195047357 147914401 184165198 126370038 171773735Alternative Packaging