Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY25-20SU
Manufacturer Part #:

ATtiny25-20SU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins
Mouser Online Catalog Page 205, Mouser Online Catalog
PDF Page 205, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2 kB
Data RAM Size: 128 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 4
Brand: Atmel
Data ROM Size: 128 B
Interface Type: USI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 2
Processor Series: tinyAVR
Program Memory Type: Flash
Series: ATTINY 25
Factory Pack Quantity: 95
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: ATTINY
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATTINY25-20SUR ATTINY25-20SUR REEL 1,183 Can Ship Immediately $1.03 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 11020 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.88
  25: $0.616
  50: $0.572
  100: $0.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $217.50
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $86.25
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $37.50
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $655.00
LM3480IM3-3.3/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
LM3480IM3-5.0/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.29
B82432T1333K
Fixed Inductors 33uH 400mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.46
TPS27081ADDCR
Power Switch ICs - Power Distribution 1.2-8V, 3 PF ...
Texas Instruments
1: $0.43
PRK22J5DBBNN
Rocker Switches SPST ON-OFF 6A "ON OFF"
CHERRY
1: $1.09
DB5H411K0L
Schottky Diodes & Rectifiers 40V 1A WSMini5-F1-B 2 ...
Panasonic
1: $0.79
SS443R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $1.66
742C163103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.15
CGA5L2X7R1E155K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.32
GQM2195C2AR20BB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $1.06
90120-0766
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $1.17
CD4026BPWE4
Counter ICs CMOS Decade Counter/ Divider
Texas Instruments
1: $0.53
LM358DRG4
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.55


147578309 115827378 126370038 140163296 184165198 128624881 162610219 177705945 195047357 197847692Alternative Packaging