Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY2313-20PU
Manufacturer Part #:

ATtiny2313-20PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins
Silverlight Page 205, Mouser Enhanced Catalog
PDF Page 205, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2 KB
Data RAM Size: 128 B
On-Chip ADC: No
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-20
Mounting Style: Through Hole
Data ROM Size: 128 B
Interface Type: SPI, UART, USI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 18
Number of Timers: 2
Processor Series: ATTINY2x
Program Memory Type: Flash
Factory Pack Quantity: 18
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,745 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.23
  25: $1.68
  100: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
SN65LBC179P
RS-485 Interface IC LP Diff Pairs
Texas Instruments
1: $2.52
1N5229B-TR
Zener Diodes 4.3 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
C410C104K5R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.11
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N5227B
Zener Diodes 3.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66

177705945 115827378 162610219 195047357 128624881 184165198 147578309 126370038 140163296