Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA8L-8AU
Manufacturer Part #:

ATmega8L-8AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 8 KB
Data RAM Size: 1 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-32
Mounting Style: SMD/SMT
Data ROM Size: 512 B
Interface Type: SPI, TWI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3
Processor Series: ATMEGA8x
Program Memory Type: Flash
Factory Pack Quantity: 250
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  10: $2.96
  25: $2.23
  100: $2.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
0: $0.00
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
MAX487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
MAX811SEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
IRLML6401TRPBF
MOSFET MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl
International Rectifier
1: $0.51
UWD1H101MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.99
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
TS5A63157DBVR
Analog Switch ICs 15-Ohm SPDT Analog Switch
Texas Instruments
1: $0.52
OP07DP
Operational Amplifiers - Op Amps Low Offset Voltag ...
Texas Instruments
1: $1.15
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
SN65240PW
TVS Diode Arrays Dual USB Port
Texas Instruments
1: $1.47
SLF12565T-220M3R5-PF
Fixed Inductors SMD 22uH 3.5amps
TDK
1: $3.29
GCM21BR71H104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Murata Electronics
1: $0.16
CS5530-ISZ
Analog to Digital Converters - ADC 24-Bit 1-Ch Low ...
Cirrus Logic
1: $3.90
NCP511SN33T1G
Low Dropout Regulators - LDO 3.3V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.55
BC817-16LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.15
CRCW060310K0FKEAHP
Thick Film Resistors - SMD 1/4watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.28
SS14-E3/5AT
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Am ...
Vishay Semiconductors
1: $0.15

195047357 128624881 184165198 126370038 147578309 140163296 177705945 115827378 162610219