Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA644PA-PU
Manufacturer Part #:

ATmega644PA-PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 64 KB
Data RAM Size: 4 KB
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-40
Mounting Style: Through Hole
Interface Type: SPI, TWI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 32
Processor Series: ATMEGA64x
Program Memory Type: Flash
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 290 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.26
  25: $4.71
  100: $4.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
XGS-AVR
Development Boards & Kits - AVR AVR8 VIDEO GAME DE ...
Nurve Networks
1: $139.95
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
UVZ1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.11
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
74HC138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
NRJ4HF
Phone Connectors 1/4" PHONE JACK
REAN / Neutrik
1: $0.48
UVY1E472MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.97
MC7908ACTG
Linear Regulators - Standard 8V 1A Negative
ON Semiconductor
1: $0.55
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
9B-20.000MAAJ-B
Crystals 20.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46

154821161 140163296 177705945 115827378 162610219 128624881 189476977 174156987 195047357 184165198 162027166 147578309 141045696 154286792 126370038