Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA48V10PU
Manufacturer Part #:

ATmega48V-10PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 4 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Data ROM Size: 512 B
Interface Type: 2-Wire, SPI, Serial, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3 bit
Processor Series: ATMEGA4x
Program Memory Type: Flash
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
725 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.84
  10: $2.37
  25: $1.78
  100: $1.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
90131-0123
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $0.85
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
LM78L05ACZXA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.23
UF4002
Rectifiers 100V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.32
SB260E-G
Schottky Diodes & Rectifiers Low VF ESD 2A 60V Sch ...
Comchip Technology
1: $0.49
MF1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
ECA-1VHG102
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Panasonic Electronic Components
1: $0.91
UHE1V471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Nichicon
1: $0.63


128624881 184165198 126370038 140163296 177705945 115827378 147578309 162610219 195047357