Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA168-20PU
Manufacturer Part #:

ATmega168-20PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 16 KB
Data RAM Size: 1 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Data ROM Size: 512 B
Interface Type: 2-Wire, SPI, Serial, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3
Processor Series: ATMEGA16x
Program Memory Type: Flash
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,658 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  10: $2.99
  25: $2.78
  100: $2.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
22-05-3031
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.51
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
LM4040D25ILP
Voltage & Current References 2.5-V Precision Micro ...
Texas Instruments
1: $0.86
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC2001F
Metal Film Resistors - Through Hole 2K 1% 100PPM
KOA Speer
1: $0.06


177705945 115827378 162610219 195047357 128624881 147578309 184165198 126370038 140163296