Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA162-16MU
Manufacturer Part #:

ATmega162-16MU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 16 KB
Data RAM Size: 1 KB
On-Chip ADC: No
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: MLF-44
Mounting Style: SMD/SMT
Data ROM Size: 512 B
Interface Type: JTAG, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 35
Number of Timers: 4
Processor Series: ATMEGA16x
Program Memory Type: Flash
Factory Pack Quantity: 360
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
356 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.67
  10: $5.56
  25: $4.18
  100: $3.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
0: $0.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
Si4010-C2-GS
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.87
1241.6621.1120000
Pushbutton Switches 19mm SF 5A 125VAC
Schurter
1: $12.17
TPS61200DRCR
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.43
SN74AUP1G74DCUR
Flip Flops LoPwSnglPosEdgTrggrd DTypeFlipFlop
Texas Instruments
1: $0.72
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
NFA31CC223R1C4D
EMI/RFI Suppressors & Ferrites 22KPF 200M AMP 16V
Murata Electronics
1: $1.46
SFH6316T
High Speed Optocouplers 1Mbd Open Collector Single ...
Vishay Semiconductors
1: $1.86
770582-1
Pin & Socket Connectors FREE HANGING PLG 14P
TE Connectivity / AMP
1: $1.37
8-188275-6
Board to Board & Mezzanine Connectors FOB 16P TOP ...
TE Connectivity / AMP
1: $2.03
MBRA140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.45
74HC4052PW,112
Multiplexer Switch ICs DUAL 4CH MUX/DMUX
NXP Semiconductors
1: $0.46
5406299-1
Modular Connectors / Ethernet Connectors 1X1 8/8 R ...
TE Connectivity / AMP
1: $3.97

140163296 177705945 147578309 115827378 162610219 195047357 128624881 184165198 126370038