|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATZB-X-233-XPRO
Manufacturer Part #:

ATZB-X-233-XPRO

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Xplained PRO Ext X
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
ATZB-X-233-XPRO Datasheet ATZB-X-233-XPRO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AT86RF233
Frequency: 2.4 GHz
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Brand: Atmel
Description/Function: Atmel ATxmega256A3U, AT86RF233 ZigBit Xplained PRO Extension
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,864
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
BLED112 Bluetooth / 802.15.1 Modules 2,373
MSP-EXP430G2 Development Boards & Kits - MSP430 1,845
BLE112-E-v1 Bluetooth / 802.15.1 Modules 1,609
AD8603AUJZ-REEL7 Precision Amplifiers 6,217
TLE4913 Board Mount Hall Effect / Magnetic Sensors 3,495
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 33
ATZB-X-233-USB Zigbee / 802.15.4 Development Tools 22
ATZB-X0-256-3-0-C Zigbee / 802.15.4 Modules 23
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.71

To add to a project, please Log In.

143836247 153566726 192564755 197847692 147914401