|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATZB-X-212B-XPRO
Manufacturer Part #:

ATZB-X-212B-XPRO

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Xplained PRO Ext X
Share |
Manufacturer: Atmel
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AT86RF212B
Frequency: 700 MHz, 800 MHz, 900 MHz
Operating Supply Voltage: 3.3 V
Brand: Atmel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 295
CC1190RGVT RF Front End 2,989
ABS05-32.768KHZ-9-T Crystals 3,669
ATSAMD20-XPRO Development Boards & Kits - ARM 26
AT86RF212B-ZU RF Transceiver 1,193
ATSAML21-XPRO Development Boards & Kits - ARM 30
ATWINC1500-XSTK WiFi / 802.11 Development Tools 51
ATZB-X-212B-USB Zigbee / 802.15.4 Development Tools 4
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.71

To add to a project, please Log In.

143836247 153566726 192564755 197847692 147914401