|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATZB-A-233-XPRO
Manufacturer Part #:

ATZB-A-233-XPRO

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Xplained PRO Ext
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AT86RF233
Frequency: 2.4 GHz
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Brand: Atmel
Description/Function: Atmel AT86RF233 Amplified ZigBit Xplained PRO Extension
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATWINC1500-XSTK WiFi / 802.11 Development Tools 46
ATATMEL-ICE In-Circuit Debuggers 599
WBQUAD Development Boards & Kits - ARM 255
TPS61175PWPR Voltage Regulators - Switching Regulators 8,768
WSL2512R1000FEA Current Sense Resistors - SMD 45,251
ATSAMW25H18-MR210PB WiFi / 802.11 Modules 99
ATZB-X-233-USB Zigbee / 802.15.4 Development Tools 36
ATREB233-XPRO Zigbee / 802.15.4 Development Tools 28
ATSAM4S-XPRO Development Boards & Kits - ARM 19
ATIO1-XPRO Development Boards & Kits - ARM 11
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.71

To add to a project, please Log In.


192564755 197847692 143836247 153566726 147914401