|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATXMEGAE5-XPLD
Manufacturer Part #:

ATXMEGAE5-XPLD

Manufacturer:

Description:
Development Boards & Kits - AVR XMEGA E5 Xplained Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATxmega32E5
Core: AVR
Brand: Atmel
Data Bus Width: 8 bit, 32 bit
Description/Function: Evaluation kit is a hardware platform to evaluate the Atmel ATxmega32E5 microcontroller
For Use With: ATxmega32E5
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: XMEGA E
Tradename: XMEGA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
ATATMEL-ICE In-Circuit Debuggers 261
ATSAMA5D3-XPLD Development Boards & Kits - ARM 461
TMDSEMU200-U Emulators / Simulators 88
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,816
ATXMEGAC3-XPLD Development Boards & Kits - AVR 15
ATSTK600-RC64 Sockets & Adapters 35
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

153566726 197847692 192564755 147914401