Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATXMEGAC3-XPLD
Manufacturer Part #:

ATXMEGAC3-XPLD

Manufacturer:

Description: Development Boards & Kits - AVR Xmega-C3 Xplained Eval Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATxmega384C3
Core: AVR
Interface Type: USB
Operating Supply Voltage: 5 V
Brand: Atmel
Data Bus Width: 8 bit, 32 bit
Description/Function: Evaluation kit is a hardware platform for evaluating the Atmel ATxmega384C3 microcontroller
For Use With: ATxmega384C3
Packaging: Bulk
Series: XMEGA C
Tradename: XMEGA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVAL-CN0336-PMDZ
Data Conversion IC Development Tools Evaluation Bo ...
Analog Devices
1: $43.50
EVAL-AD7685-PMDZ
Data Conversion IC Development Tools EVAL BD,PMOD ...
Analog Devices
1: $29.33
PTH08080WAH
Non-Isolated DC/DC Converters 2.25A Wide Input/ Ou ...
Texas Instruments
1: $7.31
T63YB103KT20
Trimmer Resistors - Through Hole .25watt 10Kohm 10 ...
Vishay / Sfernice
1: $2.86
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $74.95
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
G5V-1-DC24
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24D ...
Omron Electronics
1: $2.40
NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $10.25
ATATMEL-ICE
In-Circuit Debuggers Atmel-ICE debugger with acces ...
Atmel
1: $92.94
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $655.00
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.65
J111_D26Z
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.10
ATXMEGAE5-XPLD
Development Boards & Kits - AVR XMEGA E5 Xplained ...
Atmel
1: $31.25
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $31.25
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $31.25
ATAVRSBIN2
Multiple Function Sensor Development Tools 9DOF In ...
Atmel
1: $26.25
ATXMEGAB1-XPLD
Development Boards & Kits - AVR XMEGA-B1 Xplained ...
Atmel
1: $31.25


153566726 197847692 147914401 192564755