|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATXMEGAA3BU-XPLD
Manufacturer Part #:

ATXMEGAA3BU-XPLD

Manufacturer:

Description:
Development Boards & Kits - AVR XMEGAA3BU XPLAINED EVAL KIT
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
ATXMEGAA3BU-XPLD Datasheet ATXMEGAA3BU-XPLD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATxmega256A3BU
Core: AVR
Brand: Atmel
Data Bus Width: 32 bit
Interface Type: JTAG, USB
Packaging: Bulk
Series: XMEGA A
Factory Pack Quantity: 1
Tradename: XMEGA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 262
ATAVRDRAGON Emulators / Simulators 228
EK-TM4C123GXL Development Boards & Kits - ARM 729
PG164130 In-Circuit Debuggers 653
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,400
ATXMEGA256A3BU-AU 8-bit Microcontrollers - MCU 766
AVR-ISP-MK2 Programmers - Processor Based 122
TMS320-XDS100-V3 Emulators / Simulators 76
2N7000 MOSFET 26,711
ATXMEGAB1-XPLD Development Boards & Kits - AVR 11
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

181391795 128022425 153566726 147914401 192564755 197847692