Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATXMEGA64A4-AU
Manufacturer Part #:

ATXMEGA64A4-AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit/16 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 64 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.6 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-44
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 1
Data ROM Size: 2 KB
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 36
Number of Timers: 5
Processor Series: ATXMega
Program Memory Type: Flash
Factory Pack Quantity: 160
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02

177705945 154256827