Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY84-20PU
Manufacturer Part #:

ATTINY84-20PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 12 I/O Pins
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-14
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 8
Data ROM Size: 512 B
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 12
Number of Timers: 2
Processor Series: ATTINY8x
Program Memory Type: Flash
Factory Pack Quantity: 25
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
801 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  10: $2.51
  25: $1.89
  100: $1.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
ATTINY84-20SSU
8-bit Microcontrollers - MCU 8-bit 512B SRAM 20MHz ...
Atmel
1: $2.90
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
SA105E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
TAP106K006SCS
Tantalum Capacitors - Solid Leaded 6.3V 10uF 10%
AVX
1: $0.58
MCP41100-I/P
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $1.42
M50-3501242
Headers & Wire Housings 12+12 DIL PIN HDR VERT Au/ ...
Harwin
1: $2.11
12BH431-GR
Battery Holders, Snaps & Contacts 3 AAA CELLS W/6" ...
Eagle Plastic Devices
1: $0.94
MF1/4DC4700F
Metal Film Resistors - Through Hole 470ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC3321F
Metal Film Resistors - Through Hole 3.32K 1% 100PP ...
KOA Speer
1: $0.06
171-0025-EX
Phone Connectors 2.5MM STEREO PL STRL
Kobiconn
1: $2.60


177705945 115827378 162610219 195047357 128624881 184165198 126370038 147578309 140163296