|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATTINY24A-PU
Manufacturer Part #:

ATTINY24A-PU

Manufacturer:

Description:
8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-14
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2 kB
Data RAM Size: 128 B
Brand: Atmel
ADC Resolution: 10 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: ATTINY 24A
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: SPI, USI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 20
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: ATTINY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 223
ATSTK500 Development Boards & Kits - AVR 46
ATSTK600 Development Boards & Kits - AVR 11
ATAVRONEKIT In-Circuit Debuggers 5
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,149
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,149
826646-2 Headers & Wire Housings 56,581
ATTINY24A-SSU 8-bit Microcontrollers - MCU 1,960
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,423
ATTINY13A-PU 8-bit Microcontrollers - MCU 4,131
ATTINY44A-PU 8-bit Microcontrollers - MCU 816
291-27-RC Carbon Film Resistors - Through Hole 678
Real Time Availability
Stock:
3,416 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.31
25:
$1.17
50:
$1.08
100:
$1.05
250:
$0.936
500:
$0.819
$0.677
$0.648

To add to a project, please Log In.

147578309 154821161 128624881 171773735 126370038 162610219 177705945 195047357 197847692 115827378 140163296 147914401 184165198