Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY2313A-MMH
Manufacturer Part #:

ATTINY2313A-MMH

Manufacturer:

Description: 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM 1UART20MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2 KB
Data RAM Size: 128 B
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: VQFN-20
Mounting Style: SMD/SMT
Interface Type: SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 18
Number of Timers: 2
Operating Temperature Range: - 40 C to + 85 C
Processor Series: ATtiny
Program Memory Type: Flash
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,445 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.38
  10: $1.15
  25: $0.864
  100: $0.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
AT89C51CC01UA-RLTUM
8-bit Microcontrollers - MCU CAN Bootloader UART
Atmel
1: $6.72
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
INA226AIDGST
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.37
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
TPS7A4901DGNR
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.67
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
TPS7A3001DGNR
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.37
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
FT232HQ-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
MSP430F247TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $6.18
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
ATTINY2313A-MU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.29
L293DD013TR
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $4.90
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
CSTCE12M0G55A-R0
Resonators 12.00MHZ .5% CHIP RE
Murata Electronics
1: $0.99
BYS11-90-E3/TR
Schottky Diodes & Rectifiers 1.5 Amp 90 Volt
Vishay Semiconductors
1: $0.16
ABM3B-16.000MHZ-B2-T
Crystals +/-20ppm 16MHZ
ABRACON
1: $1.14

184165198 126370038 140163296 147578309 177705945 115827378 162610219 195047357 128624881