Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY13A-SF
Manufacturer Part #:

ATTINY13A-SF

Manufacturer:

Description: 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 1 KB
Data RAM Size: 64 B
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-8
Mounting Style: SMD/SMT
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 1
Processor Series: ATtiny
Program Memory Type: Flash
Factory Pack Quantity: 95
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,204 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.77
  25: $0.579
  100: $0.523

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LM3404MRX/NOPB
LED Lighting Drivers 1.0A Constant Crnt Buck Reg
Texas Instruments
1: $2.62
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
172177
RF Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP
Amphenol Connex
1: $19.94
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
TPIC6C596DG4
Counter Shift Registers 8-BIT SHIFT REGISTER
Texas Instruments
1: $1.40
ATTINY13A-MMU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $1.01
CD214A-B150LF
Schottky Diodes & Rectifiers 1A 50V
Bourns
1: $0.11
WM8741GEDS/V
Audio D/A Converter ICs Stereo DAC, High End
Wolfson Microelectronics
1: $13.42
DB104
Bridge Rectifiers 1A 400V
Rectron
1: $0.44
ATTINY87-SU
8-bit Microcontrollers - MCU 8KB FL 512B EE 512B S ...
Atmel
1: $1.72
BZX84J-B5V1,115
Zener Diodes Diode Zener Single 5.1V 2% 550mW 2-Pi ...
NXP Semiconductors
1: $0.30
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
147-75-471-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
10000: $0.07

140163296 177705945 147578309 115827378 162610219 128624881 195047357 184165198 126370038