|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATTINY12L-4SU
Manufacturer Part #:

ATTINY12L-4SU

Manufacturer:

Description:
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 3V 4MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 4 MHz
Program Memory Size: 1 kB
Brand: Atmel
ADC Resolution: No ADC
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: ATTINY 12
Data ROM Size: 64 B
Data ROM Type: EEPROM
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Number of I/Os: 6 I/O
Number of Timers/Counters: 2 Timer
Packaging: Tube
Processor Series: tinyAVR
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 95
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: ATTINY
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATTINY12L-4SUR ATTINY12L-4SUR Reel Non-Stocked $1.07 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 228
ATSTK500 Development Boards & Kits - AVR 46
ImageMfr. Part #DescriptionStock 
C016 20H003 100 12 Circular DIN Connectors 1,213
C016 20H003 110 12 Circular DIN Connectors 2,764
ATMEGA32-16AU 8-bit Microcontrollers - MCU 974
HMC703LP4E Phase Locked Loops - PLL 452
ATMEGA8-16AU 8-bit Microcontrollers - MCU 1,342
OPA2340EA/2K5 Operational Amplifiers - Op Amps 3,738
BSZ440N10NS3 G MOSFET 2,863
C0603C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 168,013
T491A105K025AT Tantalum Capacitors - Solid SMD 29,183
T491D107K016AT Tantalum Capacitors - Solid SMD 60,205
Real Time Availability
Stock:
968 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.34
10:
$2.11
25:
$1.89
50:
$1.75
100:
$1.70
250:
$1.51
500:
$1.32
$1.09
$1.04

To add to a project, please Log In.

128624881 147914401 126370038 171773735 115827378 140163296 184165198 197847692 162610219 177705945 195047357Alternative Packaging