Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATTINY10-TSHR
Manufacturer Part #:

ATTINY10-TSHR

Manufacturer:

Description: 8-bit Microcontrollers - MCU 12MHz, Indust. Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
A/D Bit Size: 8 bit
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 12 MHz
Program Memory Size: 1 kB
Data RAM Size: 32 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23
Mounting Style: SMD/SMT
A/D Channels Available: 4
Brand: Atmel
Data RAM Type: SRAM
Interface Type: ISP
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 4
Number of Timers: 1
Packaging: Reel
Processor Series: tinyAVR
Program Memory Type: Flash
Series: ATTINY 10
Factory Pack Quantity: 4500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: ATTINY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 13045 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.64
  25: $0.592
  50: $0.512
  100: $0.48
  250: $0.464
  500: $0.448
  1,000: $0.442
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
  4,500: $0.40
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
STM32F072B-DISCO
Development Boards & Kits - ARM STM32F072 128K Fla ...
STMicroelectronics
1: $10.63
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.21
ATTINY13A-SSH
8-bit Microcontrollers - MCU AVR 1KB, 64B EE 20MHz ...
Atmel
1: $0.86
ATTINY861A-SU
8-bit Microcontrollers - MCU 8K Flash;125B EEPROM ...
Atmel
1: $1.87
ATTINY20-SSU
8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ...
Atmel
1: $0.95
MCP3221A5T-I/OT
Analog to Digital Converters - ADC 12-bit I2C Sgl ...
Microchip Technology
1: $1.58
MCP4726A1T-E/CH
Digital to Analog Converters - DAC Sngl 12B NV DAC ...
Microchip Technology
1: $1.06
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.13
DRV8837DSGR
Motor / Motion / Ignition Controllers & Drivers 1. ...
Texas Instruments
1: $1.46
TPS70950DBVR
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd In ...
Texas Instruments
1: $1.26
LM3414MR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
Texas Instruments
1: $2.41
2N2222
Transistors Bipolar - BJT NPN Silicon
Central Semiconductor
1: $1.79
SN74AC245PWR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.96
CTX10-4A-R
Fixed Inductors 10uH 4A 0.02ohms
Coiltronics / Cooper Bussmann
1: $5.04
0603SFV050F/32-2
Surface Mount Fuses 32V 0.5A GCERAM 0603
TE Connectivity / Raychem
1: $0.24
VEMD2523SLX01
Photodiodes 60V 215mW 35Deg PIN Photodiode
Vishay Semiconductors
1: $0.57
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $37.50


147578309 195047357 184165198 197847692 147914401 115827378 126370038 140163296 128624881 162610219 177705945