|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSTK600-TQFP48
Manufacturer Part #:

ATSTK600-TQFP48

Manufacturer:

Description:
Sockets & Adapters Socket Adapter Card for ATSTK600
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Socket Cards
For Use With: ATSTK600
Core: AVR
Description/Function: Socket card requires a routing card and a STK600 motherboard to support the selected device
Dimensions: 105 mm x 82 mm
Factory Pack Quantity: 1
Tool Is For Evaluation Of: ATUC128L4U, ATUC256L4U, ATUC64L4U, AT32UC3B1x, AT32UC3L0x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


883797049