|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSTK600-SC16
Manufacturer Part #:

ATSTK600-SC16

Manufacturer:

Description:
Sockets & Adapters STK600 SOCKETCARD QFP48/0.5MM PITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Product: Routing Cards
For Use With: STK600
Brand: Atmel
Core: AVR
Data Bus Width: 32 bit
Description/Function: Generic STK600 socket card for devices in TQFP 48 pin package, 0.5 pitch, 7 x 7 body size
Dimensions: 105 mm x 82 mm x 1.6 mm
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: TQFP-48 AVR MCUs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATSTK600 Development Boards & Kits - AVR 11
ATQT600 Development Boards & Kits - AVR 6
1775059-1 Memory Card Connectors 277
ATUC128D4-AUT 32-bit Microcontrollers - MCU 237
UE27-BC54-130 USB Connectors 10,174
M22-7130642 Headers & Wire Housings 1,236
R30-1001502 Standoffs & Spacers 817
M52-5001245 Headers & Wire Housings 25
R30-3010502 Standoffs & Spacers 1,638
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.75

To add to a project, please Log In.

153566726 192564755 197847692 147914401