|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSTK600-RC29
Manufacturer Part #:

ATSTK600-RC29

Manufacturer:

Description:
Sockets & Adapters STK600 Socket/Adaptr TQFP32 routing card
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Brand: Atmel
Product: Routing Cards
For Use With: STK600
Core: AVR
Data Bus Width: 8 bit
Description/Function: Routing card for the 32 pin megaAVR in TQFP socket supplements the Atmel STK600 starter kit
Dimensions: 105 mm x 82 mm x 1.6 mm
Interface Type: JTAG, SPI, USB
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: 32 pin megaAVR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,840
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,558
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,878
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,226
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
ATMEGA328P-MUR 8-bit Microcontrollers - MCU 5,556
ATMEGA328P-AUR 8-bit Microcontrollers - MCU 2,058
ATMEGA328-AUR 8-bit Microcontrollers - MCU 553
ATMEGA328-MU 8-bit Microcontrollers - MCU 1,144
ATMEGA328P-AN 8-bit Microcontrollers - MCU 781
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 246
FT230XS-R USB Interface IC 108,289
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,558
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,840
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,771
ATSTK600-SC01 Sockets & Adapters 10
ATSTK600-RC02 Sockets & Adapters 35
ATSTK600-SC10 Sockets & Adapters 8
ATSTK600-RC31 Sockets & Adapters 29
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401