Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSTK600-RC15
Manufacturer Part #:

ATSTK600-RC15

Manufacturer:

Description: Sockets & Adapters STK600 Socket/Adaptr TQFP44 routing card
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Product: 44-pin TQFP Socket and Adapter Board
For Use With: Atmel STK600
Data Bus Width: 8 bit
Interface Type: JTAG, SPI, USB
Factory Pack Quantity: 1
Tool Is For Evaluation Of: 44-pin TQFP XMEGA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $14.36
  25: $10.80
  100: $9.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT89C51CC01UA-RLTUM
8-bit Microcontrollers - MCU CAN Bootloader UART
Atmel
1: $6.72
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
ATXMEGA32A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
IW-SM2128M1-US
WiFi / 802.11 Modules MINI SOCKET IWIFI MODULE FOR ...
Connect One
1: $59.00
AA105C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.89
XTR115UA
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.37
NDP6020P
MOSFET P-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $1.65
MAX233CPP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.21
0712314
Circuit Breakers TCP 10 AMPS
Phoenix Contact
1: $14.63
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
FAN6982MY
Power Factor Correction ICs CCM Power Factor Corre ...
Fairchild Semiconductor
1: $1.51
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
ATSTK600-SC02
Sockets & Adapters STK600 SOCKETCARD QFP64/0.8MM P ...
Atmel
1: $52.44
ATSTK600-RC29
Sockets & Adapters STK600 Socket/Adaptr TQFP32 rou ...
Atmel
1: $17.20


104313002