|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSTK600-RC10
Manufacturer Part #:

ATSTK600-RC10

Manufacturer:

Description:
Sockets & Adapters STK600 ROUTINGCARD RC064M-10
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Product: Routing Cards
For Use With: STK600
Brand: Atmel
Core: AVR
Data Bus Width: 8 bit
Description/Function: Routing card for 64 pin megaAVR in TQFP socket supplements the Atmel STK600 starter kit
Dimensions: 105 mm x 82 mm x 1.6 mm
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: 64 pin megaAVR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,771
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 205
ATSAM3SD8BA-AU ARM Microcontrollers - MCU 170
ATTINY13-20SQ 8-bit Microcontrollers - MCU 1,163
AT32UC3B0128-A2UT 32-bit Microcontrollers - MCU 49
CRHV1206AF1G00FKET Thick Film Resistors - SMD 2,393
ATSAM4SD32BA-AU ARM Microcontrollers - MCU 169
HVF2512T5007FE Thick Film Resistors - SMD 127
ATSTK600-RC29 Sockets & Adapters 20
ATSTK600-RC02 Sockets & Adapters 35
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692