|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSTK600-RC02
Manufacturer Part #:

ATSTK600-RC02

Manufacturer:

Description:
Sockets & Adapters STK600 ROUTINGCARD RC008T-2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Product: Routing Cards
For Use With: STK600 Starter Kit
Brand: Atmel
Core: AVR
Description/Function: Routing card for 8 pin tinyAVR in DIP socket supplements the Atmel STK600 starter kit
Dimensions: 105 mm x 82 mm x 1.6 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,372
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,149
ATSTK600 Development Boards & Kits - AVR 11
ATSTK600-SC01 Sockets & Adapters 10
ATSTK600-RC29 Sockets & Adapters 21
ATSTK600-RC06 Sockets & Adapters 37
ATSTK600-RC05 Sockets & Adapters 24
ATSTK600-RC08 Sockets & Adapters 15
ATSTK600-RC04 Sockets & Adapters 36
ATSTK600-RC12 Sockets & Adapters 1
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401