|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSTK600ATTINY10
Manufacturer Part #:

ATSTK600-ATTINY10

Manufacturer:

Description:
Sockets & Adapters STK600 adaptercard for ATtiny10
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Brand: Atmel
Product: Routing Cards
For Use With: STK600
Core: AVR
Data Bus Width: 8 bit
Description/Function: Socket card requires a routing card and a STK600 motherboard to support the selected device
Dimensions: 105 mm x 82 mm x 1.6 mm
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: ATtiny4 to ATtiny10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
DM1AA-SF-PEJ(21) Memory Card Connectors 13,095
ATTINY4-TSHR 8-bit Microcontrollers - MCU 23,674
XF2M-1015-1A FFC & FPC Connectors 10,011
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 201
TTC-5023 Transformers Audio & Signal 2,100
48037-0001 USB Connectors 8,865
ATTINY10-TSHR 8-bit Microcontrollers - MCU 2,552
LD1117ADT33TR LDO Voltage Regulators 4,544
LIS2DH12TR Accelerometers 28,874
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

153566726 147914401 192564755 197847692