Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSTK520
Manufacturer Part #:

ATSTK520

Manufacturer:

Description: Development Boards & Kits - AVR AVR Starter Kit Ext 8K FLASH 3PSC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: AT90PWM2, AT90PWM3
Core: AVR8
Interface Type: Serial
Operating Supply Voltage: 5.5 V
Data Bus Width: 8 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7221CWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
HFBR-1524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
HV9971LG-G
LED Lighting Drivers ISOLATED, CONSTANT CURRENT LE ...
Supertex
1: $2.49
FDN360P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.44
HFBR-2524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
HFBR-4531Z
Fiber Optic Connectors Snap-in FO Crimpless Conn R ...
Avago Technologies
1: $0.85
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATTINY84-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.01
52030-2429
FFC & FPC Connectors 1.0 FPC ZIF ST Hsg A IF ST Hs ...
Molex
1: $4.76
SMCJ36CA
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.55
BAS70JFILM
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.29
UBT1A102MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.68
SN74LVC541ADW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.69
MC7824CTG
Linear Regulators - Standard 24V 1A Postive
ON Semiconductor
1: $0.40
ZX62M-B-5P(01)
USB Connectors MICRO B RECEPT RA SMT MID MNT
Hirose Connector
1: $1.07
TZMB18-GS08
Zener Diodes 18 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
RH0051K000FE02
Wirewound Resistors - Chassis Mount 5watts 1Kohms ...
Vishay/Dale
1: $3.58
37205000411
Fuses 250v .500MA TR5
Littelfuse
1: $0.55
PT580024
General Purpose Relays 24V 6A 4CO THT INDUSTRY REL ...
TE Connectivity / Schrack
1: $12.59
1554VGY
Enclosures, Boxes, & Cases 240X160X90MM ABS NEMA E ...
Hammond Manufacturing
1: $26.35


000000001