Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSTK500
Manufacturer Part #:

ATSTK500

Manufacturer:

Description: Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Silverlight Page 210, Mouser Enhanced Catalog
PDF Page 210, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: AVR Flash Series
Core: AVR8, AVR32
Interface Type: RS-232
Operating Supply Voltage: 9 V to 12 V
Data Bus Width: 8 bit, 32 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.73
ATAVRBFLY
Development Boards & Kits - AVR Evaluation tool w/ ...
Atmel
1: $20.80
S3A-352510
Enclosures, Boxes, & Cases 3.5x2.5x1.0-Blk Screw-T ...
New Age Enclosures
1: $3.31
CSTLS16M0X55Z-A0
Resonators 16.00MHZ .5% LEADED
Murata Electronics
1: $0.89
UVR1V101MED1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.15
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
640455-4
Headers & Wire Housings POLARIZED HEADER 4P Right ...
TE Connectivity / AMP
1: $0.17
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29


000000001