Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSLCD1-XPRO
Manufacturer Part #:

ATSLCD1-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM Xplained Pro Segment LCD Add-On
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 223, Mouser Online Catalog
PDF Page 223, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
Product: Evaluation Kits
Tool Is For Evaluation Of: Xplained Pro
Core: ARM Cortex M4
Interface Type: USB
Brand: Atmel
Data Bus Width: 8 bit, 32 bit
For Use With: Xplained Pro
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.06

To add to a project, please Log In.


105935797 169418559 145843993 153566726 197847692 192564755 147914401