Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAMG53-XPRO
Manufacturer Part #:

ATSAMG53-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM SAMG53 XPLAINED PRO
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATSAMG53
Core: ARM Cortex M4
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Brand: Atmel
Data Bus Width: 32 bit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 315
ATATMEL-ICE In-Circuit Debuggers 619
ST-LINK/V2 Programmers - Processor Based 1,035
EK-TM4C1294XL Development Boards & Kits - ARM 1,151
NUCLEO-F401RE Development Boards & Kits - ARM 292
ATSAM4S-XPRO Development Boards & Kits - ARM 41
ATXMEGAE5-XPLD Development Boards & Kits - AVR 37
HCMS-2915 LED Displays & Accessories 39
9508 060100 Multi-Paired Cables 2
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.71

To add to a project, please Log In.


153566726 192564755 197847692 147914401