|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20J18A-AU
Manufacturer Part #:

ATSAMD20J18A-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAMD20J18A-AU Datasheet ATSAMD20J18A-AU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Series: SAMD20J
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 20
Number of I/Os: 52 I/O
Number of Timers/Counters: 8 Timer
Packaging: Reel
Processor Series: SAMD20J
Program Memory Type: Flash
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
SN65HVD230DR CAN Interface IC 50,979
TXS0108EPWR Translation - Voltage Levels 15,611
FT231XQ-R USB Interface IC 15,581
ATSAMD20-XPRO Development Boards & Kits - ARM 28
TPS7A8101DRBT LDO Voltage Regulators 4,262
1N4148WS Diodes - General Purpose, Power, Switching 90,342
ADA-4743-BLKG RF Amplifier 1,029
SP3227EEY-L RS-232 Interface IC 337
Real Time Availability
Stock:
367 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.51
10:
$4.02
25:
$3.62
50:
$3.40
100:
$3.30
250:
$2.98
500:
$2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$2.24
$2.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 152339528 162990349 173199303 171773735 196850979 139201257 171515240 197847692