|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20G18A-MU
Manufacturer Part #:

ATSAMD20G18A-MU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-48
Mounting Style: SMD/SMT
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 14
Number of I/Os: 38 I/O
Number of Timers/Counters: 8 Timer
Packaging: Tray
Processor Series: SAMD20G
Program Memory Type: Flash
Series: SAMD20G
Factory Pack Quantity: 2080
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 157,272
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 5,943
AD5420AREZ Digital to Analog Converters - DAC 1,887
SI5338A-B-GM Clock Generators & Support Products 514
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,472
1590B Enclosures, Boxes, & Cases 5,146
AT86RF212B-ZU RF Transceiver 1,463
ADUM1201ARZ Digital Isolators 2,061
0915LP15A026E Signal Conditioning 4,561
RLB1014-473KL Fixed Inductors 598
Real Time Availability
Stock:
2,071 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.03
10:
$3.54
25:
$3.32
50:
$2.82
100:
$2.66
250:
$2.57
500:
$2.48
$2.09
$2.08

To add to a project, please Log In.


171773735 179365861 196850979 171515240 197847692 139201257 147914401 152339528 162990349 173199303