Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAMD20G18A-AU
Manufacturer Part #:

ATSAMD20G18A-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 221, Mouser Online Catalog
PDF Page 221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-48
Mounting Style: SMD/SMT
A/D Channels Available: 14
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 38 I/O
Number of Timers: 8 Timer
On-Chip DAC: With DAC
Packaging: Reel
Processor Series: SAMD20G
Program Memory Type: Flash
Series: SAMD20G
Factory Pack Quantity: 1250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP73831T-2ACI/OT Battery Management 16,871
ATSAMD20E17A-AU ARM Microcontrollers - MCU 2,822
ATSAMD20J18A-AU ARM Microcontrollers - MCU 1,446
CRCW060310K0FKEA Thick Film Resistors - SMD 1,591,084
ATSAMD20-XPRO Development Boards & Kits - ARM 62
ATSAMD20G17A-AU ARM Microcontrollers - MCU 1,308
CRCW06034K70FKEA Thick Film Resistors - SMD 433,293
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,871
BLM18PG471SN1D EMI Filter Beads, Chips & Arrays 66,033
CRCW0603330RFKEA Thick Film Resistors - SMD 157,461
Real Time Availability
Stock:
2,282 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.13
  10: $4.52
  25: $4.24
  50: $3.60
  100: $3.39
  250: $3.27
  500: $3.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1250
To purchase full reel, order in multiples of 1250:
  1,250: $2.70
  2,500: $2.67
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


171515240 196850979 197847692 136333609 139201257 171773735 147914401 162990349 173199303