|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20E17A-MU
Manufacturer Part #:

ATSAMD20E17A-MU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAMD20E17A-MU Datasheet ATSAMD20E17A-MU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-32
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 128 kB
Data RAM Size: 16 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Series: SAMD20E
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 10
Number of I/Os: 26 I/O
Number of Timers/Counters: 6 Timer
Packaging: Reel
Processor Series: SAMD20E
Program Memory Type: Flash
Factory Pack Quantity: 2450
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,274
ATMEGA1284P-MU 8-bit Microcontrollers - MCU 1,744
1734035-3 USB Connectors 11,999
MAX4238AUT+T Precision Amplifiers 5,478
AT25DF321A-MH-Y Flash Memory 695
ATSAMD20-XPRO Development Boards & Kits - ARM 28
MCP1603T-330I/OS Voltage Regulators - Switching Regulators 2,663
20021121-00010C4LF Headers & Wire Housings 174
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,463
Real Time Availability
Stock:
2,021 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.37
10:
$3.01
25:
$2.71
50:
$2.54
100:
$2.47
250:
$2.23
500:
$1.99
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2450
To purchase full reel, order in multiples of 2450:
$1.67
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171515240 197847692 171773735 147914401 152339528 162990349 173199303 196850979 139201257