Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAMD20E16A-AU
Manufacturer Part #:

ATSAMD20E16A-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 221, Mouser Online Catalog
PDF Page 221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 64 kB
Data RAM Size: 8 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-32
Mounting Style: SMD/SMT
A/D Channels Available: 10
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 26 I/O
Number of Timers: 6 Timer
On-Chip DAC: With DAC
Packaging: Tray
Processor Series: SAMD20E
Program Memory Type: Flash
Series: SAMD20E
Factory Pack Quantity: 1250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 32,738
ST-LINK/V2 Programmers - Processor Based 1,088
BSP452 Power Switch ICs - Power Distribution 22,610
ABS07-32.768KHZ-7-T Crystals 72,135
LM317DCYR Linear Voltage Regulators 66,162
20021121-00010C4LF Headers & Wire Housings 24,185
STM32F103CBT6 ARM Microcontrollers - MCU 1,416
MAX4238AUT+T Precision Amplifiers 8,764
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,998
STM32VLDISCOVERY Development Boards & Kits - ARM 241
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.26
  10: $2.87
  25: $2.69
  50: $2.28
  100: $2.15
  250: $2.08
  500: $2.03
  1,000: $1.71
  2,500: $1.69

To add to a project, please Log In.

147914401 162990349 173199303 139201257 171515240 197847692 136333609 171773735 196850979