Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAMD20E15A-MU
Manufacturer Part #:

ATSAMD20E15A-MU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 221, Mouser Online Catalog
PDF Page 221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 32 kB
Data RAM Size: 4 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-32
Mounting Style: SMD/SMT
A/D Channels Available: 10
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 26 I/O
Number of Timers: 6 Timer
On-Chip DAC: With DAC
Packaging: Reel
Processor Series: SAMD20E
Program Memory Type: Flash
Series: SAMD20E
Factory Pack Quantity: 2450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.61
  10: $2.30
  25: $2.16
  50: $1.83
  100: $1.72
  250: $1.66
  500: $1.63
  1,000: $1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2450
To purchase full reel, order in multiples of 2450:
  2,450: $1.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


136333609 139201257 171773735 147914401 162990349 173199303 171515240 196850979 197847692