|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20E14A-MU
Manufacturer Part #:

ATSAMD20E14A-MU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAMD20E14A-MU Datasheet ATSAMD20E14A-MU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-32
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 2 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Series: SAMD20E
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 10
Number of I/Os: 26 I/O
Number of Timers/Counters: 6 Timer
Packaging: Reel
Processor Series: SAMD20E
Program Memory Type: Flash
Factory Pack Quantity: 2450
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSH205G2R MOSFET 46,477
ATATMEL-ICE In-Circuit Debuggers 261
STM32F405RGT6 ARM Microcontrollers - MCU 3,136
MCP1802T-3302I/OT LDO Voltage Regulators 25,644
1757035 Pluggable Terminal Blocks 3,235
OPA340NA/3K Operational Amplifiers - Op Amps 5,034
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,038
10118193-0001LF USB Connectors 16,183
UWT1C100MCL1GB Aluminum Electrolytic Capacitors - SMD 5,455
180-026-273L010 D-Sub High Density Connectors 20
Real Time Availability
Stock:
2,266 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.56
10:
$2.28
25:
$2.06
50:
$1.93
100:
$1.87
250:
$1.69
500:
$1.51
$1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2450
To purchase full reel, order in multiples of 2450:
$1.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139201257 171773735 171515240 197847692 147914401 152339528 162990349 173199303 196850979