|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20E14A-AU
Manufacturer Part #:

ATSAMD20E14A-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAMD20E14A-AU Datasheet ATSAMD20E14A-AU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 2 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.63 V
Maximum Operating Temperature: + 85 C
Series: SAMD20E
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 10
Number of I/Os: 26 I/O
Number of Timers/Counters: 6 Timer
Packaging: Reel
Processor Series: SAMD20E
Program Memory Type: Flash
Factory Pack Quantity: 1250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMV20XNER MOSFET 13,234
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
BQ27421YZFR-G1A Battery Management 11,464
EK-TM4C1294XL Development Boards & Kits - ARM 571
SN65HVD1781DR RS-485 Interface IC 8,302
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,926
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,543
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 168,905
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 186,470
Real Time Availability
Stock:
1,197 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.61
10:
$2.33
25:
$2.10
50:
$1.97
100:
$1.91
250:
$1.72
500:
$1.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1250
To purchase full reel, order in multiples of 1250:
$1.30
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 152339528 162990349 173199303 196850979 171773735 139201257 171515240 197847692